857-030-441-102

Heilind Number:EDA857-030-441-102
Manufacturer:EDAC
Manufacturer Number:857-030-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-441-102

Detailed Description

Elevate your PCB connectivity with this High Temp Card Edge Connector in sleek black, designed for high-performance applications. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it ensures reliable power delivery with an amperage rating of 5A. The 30-position, single-row design and .156-inch pitch offer seamless integration, while the .2-inch row spacing allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic projects. Trust in its quality and performance for seamless board-to-board connectivity.