857-030-441-108

Heilind Number:EDA857-030-441-108
Manufacturer:EDAC
Manufacturer Number:857-030-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-441-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 30 positions, each crafted with durable Copper Alloy contact material. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable insulation even in high-temperature environments ranging from -40 to 105°C. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure PCB-to-PCB connections. Suitable for various applications, this straight-mount connector is a must-have for seamless board-to-board connectivity. Upgrade your setup with this essential component today.