857-030-441-112

Heilind Number:EDA857-030-441-112
Manufacturer:EDAC
Manufacturer Number:857-030-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-441-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 30 positions, it offers seamless integration for your PCB assembly. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for high-temperature environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.