857-030-442-201

Heilind Number:EDA857-030-442-201
Manufacturer:EDAC
Manufacturer Number:857-030-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-442-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 5A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows and 30 positions, it ensures efficient data transmission. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration. Its straight mount orientation facilitates easy installation, while the broad operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.