857-030-445-101

Heilind Number:EDA857-030-445-101
Manufacturer:EDAC
Manufacturer Number:857-030-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-445-101

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a total of 30 gold-plated copper alloy contacts, it guarantees reliable and efficient power transmission, rated at 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and indispensable tool for high-temperature applications. Trust in its quality and performance to elevate your PCB connectivity standards.