857-030-445-104

Heilind Number:EDA857-030-445-104
Manufacturer:EDAC
Manufacturer Number:857-030-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-445-104

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Boasting a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures superior durability and heat resistance. With a single row layout and 30 copper alloy contact positions, it provides reliable power delivery at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your setup today with this essential component.