857-030-445-107

Heilind Number:EDA857-030-445-107
Manufacturer:EDAC
Manufacturer Number:857-030-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-445-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures maximum durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your circuit board layout. The 30 copper alloy contacts provide secure and efficient power transmission, with an amperage rating of 5A. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Trust in our high-quality connector to deliver consistent and robust performance for your electronic designs.