857-030-447-101

Heilind Number:EDA857-030-447-101
Manufacturer:EDAC
Manufacturer Number:857-030-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-447-101

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row configuration with 30 positions, perfect for seamless board-to-board connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability in demanding environments. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic applications.Upgrade your connectivity solution with this essential component.