857-030-447-103

Heilind Number:EDA857-030-447-103
Manufacturer:EDAC
Manufacturer Number:857-030-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-447-103

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row layout and 30 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, this connector is ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable choice for critical systems. Upgrade your connectivity with this essential component.