857-030-447-104

Heilind Number:EDA857-030-447-104
Manufacturer:EDAC
Manufacturer Number:857-030-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-447-104

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row layout and 30 positions, it offers seamless connectivity for your electronic setups. The copper alloy contact material ensures efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches make for easy integration. Whether you're working in extreme temperatures or high-performance applications, this connector, with a straight mount orientation, guarantees stable and durable board-to-board connections. Operable in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your electronic projects. Trust in its quality and performance for seamless connectivity every time.