857-030-447-107

Heilind Number:EDA857-030-447-107
Manufacturer:EDAC
Manufacturer Number:857-030-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-447-107

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 30 positions, perfect for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments ranging from -40 to 105 °C. With a 5A amperage rating and .156-inch pitch, it ensures efficient power transmission. Its straight mount orientation and .2-inch row spacing offer easy installation, making it a versatile choice for various applications. Upgrade your connectivity solutions with this premium connector.