857-030-447-112

Heilind Number:EDA857-030-447-112
Manufacturer:EDAC
Manufacturer Number:857-030-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, essential for seamless connectivity in high-temperature environments. Crafted with precision, this connector features a sleek black design and boasts a sturdy housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding conditions. With a single row layout and 30 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it's perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications. Trust in its durability and performance to keep your systems running smoothly.