857-030-453-101

Heilind Number:EDA857-030-453-101
Manufacturer:EDAC
Manufacturer Number:857-030-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-453-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 30 positions, ensuring seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting reliability, while the Copper Alloy contact material ensures efficient power delivery. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Whether you're working with power-hungry devices or delicate electronics, its 5A amperage and wide operating temperature range of -40 to 105°C make it a versatile solution for various applications. Perfect for Board to Board PCB connections, its right-angle mount orientation adds flexibility to your design. Trust in our Card Edge Connector for unparalleled performance and durability.