857-030-453-103

Heilind Number:EDA857-030-453-103
Manufacturer:EDAC
Manufacturer Number:857-030-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-453-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector not only offers a secure fit but also adds a touch of sophistication to your setup. Engineered for efficiency, it features a single row design with 30 positions, perfect for seamless board-to-board connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing stable conductivity. Its .156-inch pitch and .2-inch row spacing provide easy installation and maintenance. The right angle mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105 °C makes it suitable for various industrial applications. Elevate your connectivity experience with this essential component for your projects.