857-030-453-104

Heilind Number:EDA857-030-453-104
Manufacturer:EDAC
Manufacturer Number:857-030-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-453-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 30 positions for seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures reliable operation even in extreme conditions. The contact material, Copper Alloy, guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a right-angle mount orientation, it facilitates easy installation in your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your system's connectivity with this essential component.