857-030-453-108

Heilind Number:EDA857-030-453-108
Manufacturer:EDAC
Manufacturer Number:857-030-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-453-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With 30 positions in a single row, it offers ample connectivity options for your PCB boards. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Perfect for space-saving applications, its Right Angle mount orientation allows for efficient PCB layout. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.