857-030-454-101

Heilind Number:EDA857-030-454-101
Manufacturer:EDAC
Manufacturer Number:857-030-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-454-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 30 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Perfect for right-angle mounting, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance even in harsh environments. Upgrade your PCB connections with this high-quality component.