857-030-454-102

Heilind Number:EDA857-030-454-102
Manufacturer:EDAC
Manufacturer Number:857-030-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-454-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and style. Featuring a single row layout with 30 copper alloy contact positions, it offers efficient power transmission up to 5 A. The .156-inch pitch and .2-inch row spacing provide convenient assembly on your PCB, while the right-angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next project. Explore our range of connectors to find the perfect fit for your needs.