857-030-454-104

Heilind Number:EDA857-030-454-104
Manufacturer:EDAC
Manufacturer Number:857-030-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-454-104

Detailed Description

Upgrade your high-temperature application with this robust black Card Edge Connector. Designed for optimal performance, it features a single row layout with 30 positions, ensuring seamless connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a copper alloy contact material and a pitch of .156 inches, it offers reliable conductivity in demanding environments. Its right-angle mount orientation and operational temperature range of -40 to 105°C make it versatile for various setups. Ideal for PCB connectivity, this connector is a must-have for efficient board-to-board connections.