857-030-454-107

Heilind Number:EDA857-030-454-107
Manufacturer:EDAC
Manufacturer Number:857-030-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-454-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. Its copper alloy contact material supports a high amperage of 5 A, making it suitable for power-intensive applications. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board setup. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the 30 available positions cater to various connection needs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh conditions. Upgrade your system with this essential component for seamless and secure board-to-board connections.