857-030-454-108

Heilind Number:EDA857-030-454-108
Manufacturer:EDAC
Manufacturer Number:857-030-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-454-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 30 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees reliable conductivity, while the right angle mount orientation allows for ease of installation. Operating flawlessly even in extreme conditions ranging from -40 to 105°C, this connector is a must-have for any industrial or commercial application requiring stable and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.