857-030-454-112

Heilind Number:EDA857-030-454-112
Manufacturer:EDAC
Manufacturer Number:857-030-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-454-112

Detailed Description

Enhance your high-temperature PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with 30 positions, ensuring seamless board-to-board connection. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable power transmission at 5A amperage. The right-angle mount orientation offers flexibility in installation, while the 0.156" pitch and 0.2" row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your connectivity solutions with this high-quality connector.