857-030-455-201

Heilind Number:EDA857-030-455-201
Manufacturer:EDAC
Manufacturer Number:857-030-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-455-201

Detailed Description

Introducing our High Temperature Card Edge Connector, a crucial component for reliable board-to-board PCB connections. Designed for demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both high performance and visual appeal. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its double row layout, with 30 positions and a pitch of .156 inches, offers ample connectivity options. The straight mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Trust in its quality and performance to elevate your PCB connectivity solutions.