857-030-455-208

Heilind Number:EDA857-030-455-208
Manufacturer:EDAC
Manufacturer Number:857-030-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-455-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission at an amperage of 5 A. With two rows and 30 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Suitable for straight mounting, it guarantees a secure fit for seamless integration. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding applications in various industries. Trust in its quality and performance for your connectivity needs.