857-030-455-212

Heilind Number:EDA857-030-455-212
Manufacturer:EDAC
Manufacturer Number:857-030-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-455-212

Detailed Description

Enhance your PCB assembly with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector, featuring a housing made of UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch spacing, it offers seamless connectivity for up to 30 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your electronic systems with this essential component for secure and efficient board-to-board connections.