857-030-456-201

Heilind Number:EDA857-030-456-201
Manufacturer:EDAC
Manufacturer Number:857-030-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-456-201

Detailed Description

Enhance your PCB connectivity with our High-Temperature Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and efficient data transmission. Featuring two rows and 30 positions, it's perfect for high-density applications. Its straight mount orientation and operating temperature range of -40 to 105 degrees Celsius offer versatility and durability. Upgrade your technology with this essential component.