857-030-457-101

Heilind Number:EDA857-030-457-101
Manufacturer:EDAC
Manufacturer Number:857-030-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-457-101

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Designed for seamless board-to-board PCB connections, this connector features a single row of 30 positions with a pitch of .156 inches, ensuring efficient data transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing high temperature resistance and durability. With a contact material of Copper Alloy, it offers superior conductivity for optimal signal integrity. The right-angle mount orientation allows for space-saving installation, ideal for compact electronic applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in various industrial settings. Upgrade your connectivity solutions with this robust and high-performance Card Edge Connector.