857-030-457-102

Heilind Number:EDA857-030-457-102
Manufacturer:EDAC
Manufacturer Number:857-030-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-457-102

Detailed Description

Experience reliable connectivity with our high temperature card edge connector, designed for seamless integration in demanding environments. Boasting a sleek black design, this connector features a single row with 30 positions for efficient PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it ensures superior performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Its right angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Perfect for use in industrial settings, this connector guarantees exceptional quality and performance. Elevate your connectivity solutions with this essential component.