857-030-457-104

Heilind Number:EDA857-030-457-104
Manufacturer:EDAC
Manufacturer Number:857-030-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-457-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector ensures stable performance with an operating temperature range of -40 to 105 °C. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, offers both durability and safety. The connector features a single row design with 30 positions, allowing for seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, it is ideal for precise PCB connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Its right-angle mount orientation offers versatility in installation. Perfect for various applications, this connector is a must-have for your electronic projects.