857-030-457-107

Heilind Number:EDA857-030-457-107
Manufacturer:EDAC
Manufacturer Number:857-030-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-457-107

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 30 positions, it offers seamless connectivity for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Its right-angle mount orientation and .156-inch pitch make installation a breeze. Upgrade your system with this essential component, meeting the highest standards in quality and performance.