857-030-457-108

Heilind Number:EDA857-030-457-108
Manufacturer:EDAC
Manufacturer Number:857-030-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-457-108

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row of 30 positions with a pitch of .156 inches, ideal for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in demanding environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it ensures stable functionality even in extreme conditions. Its right-angle mount orientation and .2-inch row spacing offer convenient installation on your PCBs. Perfect for various applications, this connector is a must-have in your electronic components inventory. Elevate your connectivity solutions with this cutting-edge card edge connector.