857-030-457-112

Heilind Number:EDA857-030-457-112
Manufacturer:EDAC
Manufacturer Number:857-030-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-457-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Built for durability and performance, this connector features a single row with 30 positions, perfect for seamless board-to-board PCB integration. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. The right angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Explore our extensive range of connectors for more innovative solutions.