857-030-458-101

Heilind Number:EDA857-030-458-101
Manufacturer:EDAC
Manufacturer Number:857-030-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-458-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 30 positions, it offers seamless integration for your electronic components. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Its right angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in extreme conditions. Trust in our top-of-the-line connector for efficient and secure board-to-board connections.