857-030-458-102

Heilind Number:EDA857-030-458-102
Manufacturer:EDAC
Manufacturer Number:857-030-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-458-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 polyphenylene sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a single row configuration and 30 positions, it offers seamless integration on your board. The right-angle mount orientation allows for efficient space utilization, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity and performance.