857-030-458-103

Heilind Number:EDA857-030-458-103
Manufacturer:EDAC
Manufacturer Number:857-030-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-458-103

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With a single row layout and 30 positions, it offers seamless connectivity. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Perfect for PCB connections, its right-angle mount orientation saves space and facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Elevate your connectivity game with this essential component.