857-030-458-107

Heilind Number:EDA857-030-458-107
Manufacturer:EDAC
Manufacturer Number:857-030-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-458-107

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 30 positions, it ensures seamless integration into your PCB layout. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the .2-inch row spacing allows for efficient arrangement. Perfect for space-saving applications, its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for demanding environments. Explore our wide range of PCB connectors for all your connectivity needs.