857-030-458-112

Heilind Number:EDA857-030-458-112
Manufacturer:EDAC
Manufacturer Number:857-030-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-458-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and a total of 30 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Elevate your connectivity solutions with this essential component.