857-030-458-203

Heilind Number:EDA857-030-458-203
Manufacturer:EDAC
Manufacturer Number:857-030-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-458-203

Detailed Description

Enhance your connectivity solutions with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB connectors. Featuring 30 positions and a convenient right-angle mount orientation, it streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for high-temperature applications. Elevate your connectivity game with this essential component.