857-030-458-207

Heilind Number:EDA857-030-458-207
Manufacturer:EDAC
Manufacturer Number:857-030-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-458-207

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic systems, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 30 positions, it offers ample connectivity options for your PCB assemblies. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable performance. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. The right-angle mount orientation adds flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for seamless and dependable board-to-board connections in your electronic projects.