857-030-458-208

Heilind Number:EDA857-030-458-208
Manufacturer:EDAC
Manufacturer Number:857-030-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-458-208

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. Featuring two rows of contact points made from high-quality Copper Alloy, it delivers superior conductivity and longevity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. This connector has a total of 30 positions, ideal for complex PCB setups. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in this essential component for seamless board-to-board connections in your electronic devices.