857-030-458-212

Heilind Number:EDA857-030-458-212
Manufacturer:EDAC
Manufacturer Number:857-030-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-458-212

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for efficient power transmission, this tool features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material for optimal performance. With two rows and thirty positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Its right-angle mount orientation allows for flexible installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding industrial and commercial settings. Elevate your connectivity solutions with this essential component.