857-030-459-101

Heilind Number:EDA857-030-459-101
Manufacturer:EDAC
Manufacturer Number:857-030-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-459-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 30 positions, ensuring seamless connectivity. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, guaranteeing secure attachment. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance. With a contact material of Copper Alloy, it ensures reliable signal transmission. Its right-angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your PCB setup with this high-quality Card Edge Connector for unparalleled performance and longevity.