857-030-459-112

Heilind Number:EDA857-030-459-112
Manufacturer:EDAC
Manufacturer Number:857-030-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-459-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row with 30 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any application. The contacts, made of Copper Alloy, provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage and an operating temperature range of -40 to 105°C, it's perfect for demanding environments. Its right-angle mount orientation adds versatility, making it ideal for various setups. Elevate your PCB connectivity with this essential component.