857-030-459-201

Heilind Number:EDA857-030-459-201
Manufacturer:EDAC
Manufacturer Number:857-030-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-459-201

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, offering top-notch performance in a sleek black design. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 30 positions, this connector allows for efficient data transfer. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.