857-030-459-207

Heilind Number:EDA857-030-459-207
Manufacturer:EDAC
Manufacturer Number:857-030-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-459-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliability, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a double-row configuration and 30 positions, it offers ample connectivity options for your PCB applications. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and automotive environments. Trust in its performance for seamless Board to Board connections. Elevate your connectivity solutions with this essential component.