857-030-459-208

Heilind Number:EDA857-030-459-208
Manufacturer:EDAC
Manufacturer Number:857-030-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-459-208

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and reliability, this connector features a sleek black finish and a two-row configuration, ensuring seamless integration into your circuitry. With a current rating of 5A and housing material of UL 94V-0 Polyphenylene Sulfide, it offers superior performance even in extreme operating temperatures ranging from -40 to 105°C. The copper alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, provide optimal conductivity and signal integrity. Boasting 30 positions and a right-angle mount orientation, this connector is ideal for board-to-board PCB applications. Upgrade your connectivity solutions with this essential component.