857-030-460-208

Heilind Number:EDA857-030-460-208
Manufacturer:EDAC
Manufacturer Number:857-030-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-460-208

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the most demanding environments. With two rows of copper alloy contacts offering a total of 30 positions, it guarantees reliable power transmission with a low amperage of 5A. The .156" pitch and .2" row spacing provide seamless integration, while the straight mount orientation allows for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any high-performance electronic application. Trust in its quality and efficiency for seamless board-to-board connections.