857-030-501-101

Heilind Number:EDA857-030-501-101
Manufacturer:EDAC
Manufacturer Number:857-030-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-501-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 30 positions, ideal for seamless data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in high-temperature environments, with an operating range of -40 to 105 °C. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for board-to-board connections, this straight-mount connector is essential for your electronic assembly needs. Elevate your projects with this essential component.