857-030-505-101

Heilind Number:EDA857-030-505-101
Manufacturer:EDAC
Manufacturer Number:857-030-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-505-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built to withstand extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With a single row design and a pitch of .156 inches, it offers seamless integration on PCBs. Boasting 30 positions and a 5A amperage, it facilitates efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Trust in its straight mount orientation and .2-inch row spacing for easy installation. Elevate your connectivity solutions with this essential component.