857-030-520-203

Heilind Number:EDA857-030-520-203
Manufacturer:EDAC
Manufacturer Number:857-030-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-520-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features 30 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches. With a 5A amperage rating and sturdy Copper Alloy contact material, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability even in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.